1 Reply Latest reply on Oct 11, 2020 6:24 AM by bartokon

    Petalinux-build error: No kickstart files from WKS_FILES were found

    apadana1984

      Hi,

      I am building my Petalinux project based off of the 2020 minized BSPs provided by Avnet. I get the following error:

      iman@DESKTOP-6SCK4QO:~/saxis_speeder$ petalinux-buildINFO: sourcing build tools

      [INFO] building project

      [INFO] sourcing build environment

      [INFO] generating user layers

      [INFO] generating workspace directory

      INFO: bitbake petalinux-image-minimal

      Parsing recipes: 100% |#################################################################################################################################################################################################################################################################################| Time: 0:02:10

      Parsing of 2991 .bb files complete (0 cached, 2991 parsed). 4260 targets, 239 skipped, 0 masked, 0 errors.

      NOTE: Resolving any missing task queue dependencies

      NOTE: Fetching uninative binary shim from file:///home/iman/saxis_speeder/components/yocto/downloads/uninative/9498d8bba047499999a7310ac2576d0796461184965351a56f6d32c888a1f216/x86_64-nativesdk-libc.tar.xz;sha256sum=9498d8bba047499999a7310ac2576d0796461184965351a56f6d32c888a1f216

      Initialising tasks: 100% |##############################################################################################################################################################################################################################################################################| Time: 0:00:04

      Checking sstate mirror object availability: 100% |######################################################################################################################################################################################################################################################| Time: 0:00:21

      Sstate summary: Wanted 1009 Found 791 Missed 218 Current 0 (78% match, 0% complete)

      NOTE: Executing Tasks

      NOTE: Setscene tasks completed

      ERROR: petalinux-image-minimal-1.0-r0 do_image_wic: No kickstart files from WKS_FILES were found: petalinux-image-minimal.minized.wks petalinux-image-minimal.wks. Please set WKS_FILE or WKS_FILES appropriately.

      ERROR: petalinux-image-minimal-1.0-r0 do_image_wic: Execution of '/home/iman/saxis_speeder/build/tmp/work/minized-xilinx-linux-gnueabi/petalinux-image-minimal/1.0-r0/temp/run.do_image_wic.26029' failed with exit code 1:

      WARNING: /home/iman/saxis_speeder/build/tmp/work/minized-xilinx-linux-gnueabi/petalinux-image-minimal/1.0-r0/temp/run.do_image_wic.26029:1 exit 1 from 'exit 1'

       

      ERROR: Logfile of failure stored in: /home/iman/saxis_speeder/build/tmp/work/minized-xilinx-linux-gnueabi/petalinux-image-minimal/1.0-r0/temp/log.do_image_wic.26029

      ERROR: Task (/home/iman/saxis_speeder/components/yocto/layers/meta-petalinux/recipes-core/images/petalinux-image-minimal.bb:do_image_wic) failed with exit code '1'

      NOTE: Tasks Summary: Attempted 3631 tasks of which 2607 didn't need to be rerun and 1 failed.

       

      Summary: 1 task failed:

        /home/iman/saxis_speeder/components/yocto/layers/meta-petalinux/recipes-core/images/petalinux-image-minimal.bb:do_image_wic

      Summary: There were 2 ERROR messages shown, returning a non-zero exit code.

      ERROR: Failed to build project