Skip navigation
>

Digilent Arty S7-50 XADC Demo

Description:

This is the  Digilent Arty S7 XADC demo. The Xilinx Spartan 7 (XC7S50-1CSGA324C) FPGA includes a dual 12-bit, 1 Mega sample per second (MSPS) ADC, which is used in this demo to sense voltage from 2 analog input pins (allowed range 0 to 3.3V), and to switch on the LEDs on the board according to the voltage reading.

This video is embedded in the following content:
Digilent ARTY S7 Dev Board (Xilinx Spartan 7) - Review
The Digilent Arty S7: An Unexpected Journey - Part 2 - The Tools

Comments