Skip navigation
>

Compact 16mm 'Stop Switch' offers precise switching action

Description:

See hear and almost feel the superb switching action of this IP65 / 16mm mount 'Stop Switch'  it has a 24.5mm diameter actuator and a back panel depth of 18.8mm. With a switch rating up to 250V or 5A, choose from solder, plug-in or PCB mount versions. Applications include; instrumentation, medical, checkouts, lifting & handling -where regulations do not call for an 'Emergency Stop'

Example item: 51-256.025

Comments