Chicago,
29
September
2015
|
00:00
Europe/Amsterdam

Newark element14 now Stocking ARISO Contactless Connectivity Platform from TE Connectivity

Newark element14 is now stocking TE Connectivity’s (TE) ARISO Contactless Connectivity platform, a hybrid interconnection system which reliably delivers power, data and signal over short distances, even in harsh environment applications. This platform helps overcome traditional connector restrictions and design constraints because no mechanical contact is required, enabling connectivity where connections were not possible before.

In factory environments, dust, dirt, water, corrosion and vibration can threaten connections that are crucial to maximizing uptime and productivity. TE’s ARISO Contactless Connectivity overcomes those design restrictions, while making maintenance and installation easier due to a high degree of design flexibility.

TE’s ARISO Contactless Connectivity provides a small form factor and features such as over temperature, reverse polarity and foreign object protection. It is easy to use and offers all the benefits of a non-mechanical contact point.

Additional features include:

  • Rotational freedom
  • No wear and tear
  • Reduced maintenance
  • Unlimited mating cycles
  • Vibration resistance
  • Inductive magnetic coupling providing reliable connections
  • Connection on the fly

TE’s ARISO Contactless Connectivity platform can be used in a variety of applications including printing drums, milling machines, injection molding, centrifuges, wafer production, rotary tables and robotic tool changers.

TE’s ARISO Contactless Connectivity connectors can be purchased from Newark element14 here.

Boilerplate

About the Premier Farnell Group

 

Premier Farnell plc (LSE:pfl) is a global leader in high service distribution of technology products and solutions for electronic system design, production, maintenance and repair. Trading as Farnell element14 in Europe, Newark element14 in North America and element14 across Asia Pacific, it had sales last year of £982.7m, the Group is supported by a global supply chain of more than 3,000 suppliers and an inventory profile developed to anticipate and meet its customers’ needs.

 

Premier Farnell works to bring to market development kits in a variety of applications, enabling it to support the customer from design concept through to production.

 

The latest products, software, services and solutions from trusted supplier partners are all available through 43 local language transactional websites. The element14 Community allows buyers and engineers to access a wide range of independent technical information, tools and the latest resources and the Design Center enables design engineers to compare kits from the world’s greatest range of development tools.

 

For news updates from Premier Farnell and element14 visit:

Premier Farnell News Centrewww.premierfarnell.com/media-centre

Twitter - @element14

YouTube – element14

Facebook – facebook.com/element14page

Email: pressoffice@premierfarnell.com

 

Premier Farnell Key facts

  • Operations in 38 different countries

  • More than 4,500 employees

  • More than 3,000 leading suppliers

  • More than 600,000 products stocked with access to over four million more on demand

  • Leaders in providing information on REACH, Conflict Minerals and EU RoHS legislation

For more information visit the website at Premier Farnell